Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1663611

Turned 2.5 crimp contact, individual male contact, core diameter 2.5 mmý, silver-plated
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1663611.

element14 APAC

Datasheet4 pages8 years ago

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-93.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity60660-1
CONN TERM PIN 14-18AWG CRIMP / Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
TE Connectivity928930-1
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
Connector Power Crimping 762nm silver 20-22 AWG push-in 25.5mm(Length)*2.7mm(height)
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose

Descriptions

Descriptions of Phoenix Contact 1663611 provided by its distributors.

Turned 2.5 crimp contact, individual male contact, core diameter 2.5 mmý, silver-plated
Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 1663611
Connector; Power; Heavy Duty; Turn 2.5 Crimp Male Diam. 2.5mm; Ag
Crimp Pin Contact Copper Alloy 14 AWG - 14 AWG - CK25-ED-250STAG
Heavy Duty Contact, Pin, 14Awg, Crimp; |Phoenix Contact 1663611
Phoenix Contact Crimpcontact CK2,5-ED-2,50ST AG - 1663611
Phoenix,Crimp contacts,CK2,5-ED-2,50STAG,Phoenix Contact Phoenix Cold pressing needle, crimp contact, 1P
Connector Accessory, Contact, Copper Alloy
Contact PIN Crimp ST Cable Mount 14AWG
Crimp contact, series: HC-M-06, Pin, turned, contact diameter: 2.5 mm, rated current: 16 A, connection cross section: 2.5 mm2 ... 2.5 mm2, AWG 14...14 , contact material: Cu alloy

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG