Phoenix Contact 1662984

Circular Connector/CONN M12 5 POS R/A SOCKET, Dim: 4-6mmScrwCon
$ 14.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1662984.

IHS

Datasheet15 pages3 years ago

Master Electronics

Newark

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+97.02%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialHDM12PF05B1RA
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body
Amphenol IndustrialHDM12PF05A1RA
CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05B1RA
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODEB
Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3108B-14S-5S
Circular Connector, 97, Right Angle Plug, 5 Contacts, Solder Socket, Threaded, 14S-5
ITT / CannonCA3106F14S-5SX
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1662984 provided by its distributors.

Circular Connector/CONN M12 5 POS R/A SOCKET,Dim:4-6mmScrwCon
Sensor/actuator connector, female, angled, 5-pos., M12, A-coded, screw connection, metal knurl, cable screw connection Pg7
Connector, Universal, 5-position, Socket angled M12, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg7, external cable diameter 4 mm ... 6 mm
Sensor Connector, M12, Rcpt, 5Pos; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:5Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Right Angle Cable Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Phoenix Contact 1662984

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M12FR-5CON-PG 7-M
  • SACC-M12FR-5CON-PG7-M