Phoenix Contact 1652732

Modular Connectors / Ethernet Connectors VS-08-T-H-RJ45/IP67 PLASTIC HOUSING CAT6
$ 10.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1652732.

Farnell

Datasheet4 pages10 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-37.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1652732 provided by its distributors.

Modular Connectors / Ethernet Connectors VS-08-T-H-RJ45/IP67 PLASTIC HOUSING CAT6
VS-08-T-H-RJ45/IP67,RJ45,Backshells RJ-45 Sleeve Housing Straight Polyamide Traffic Gray
Phoenix Contact RJ45-wartelbehuizing VS-08-T-H-RJ45/IP67 - 1652732
Grommet housing for RJ45 connector, 1652732
Connector Accessory, Housing Item, PA
Connector MOD HOUSING RJ45 UNSHIELDED
SLEEVE HOUSINGS, RJ45, 8 POS, PA, GREY ROHS COMPLIANT: YES
RJ45 sleeve housings, type: RJ45, degree of protection: IP67, number of positions: 8, material: PA, cable outlet: straight, color: traffic grey A RAL 7042, Ethernet

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG