Phoenix Contact 1645875

Screw plug, cable gland material: Nickel-plated brass, connecting thread: M40 x 1.5, color: silver
$ 7.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1645875.

Farnell

Datasheet3 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-72.22%

Supply Chain

Country of OriginGermany
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 1645875 provided by its distributors.

Screw plug, cable gland material: Nickel-plated brass, connecting thread: M40 x 1.5, color: silver
Phoenix Contact Borgschroef HC-M-BS-M40 - 1645875
Locking screw, M40, 44 mm, IP68, silver, 1645875
Heavy Duty Power Connectors HC-BS-M40
HC-M-BS-M40 Screw plug cable gland
HC-M-BS-M40,Blanking Plug 12mm
FILLER PLUG, M40, BRASS, IP68;

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG