Phoenix Contact 1641701

Circular M12 Socket, A Coded, 4 Position, Idc, 4A, IP65, IP67, Quickon Series
$ 14.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1641701.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolMS3106A18-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4Terminal 1Port
Amphenol IndustrialHDM12PF05B1STM
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Metal Body
Amphenol IndustrialHDM12PF05B1ST
CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE B
Amphenol IndustrialHDM12PF05A1ST
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body

Descriptions

Descriptions of Phoenix Contact 1641701 provided by its distributors.

CIRCULAR M12 SOCKET, A CODED, 4 POSITION, IDC, 4A, IP65, IP67, QUICKON SERIES
Circular Connector, 4 Contact(s), Female, Socket
SACC-M12FS-4QO-0,34,,Phoenix Contact M12, SACC, 4, , IDC, IP65,IP67
Circular Metric Connectors M12 SENSOR SKT 4P
Female M12 Ctr Straight Single 125VAC/DC 4A - SACC-M12FS-4QO-034
M12 Quickon, Female, 4 Position, 26-22 AWG, Plastic
SENSOR CONNECTOR, 4POS, RCPT, CABLE ROHS COMPLIANT: YES
Sensor/actuator connector, socket, straight, 4-pos., M12, A-coded, QUICKON-ONE, plastic knurl, cable diameter max. 6 mm
Connector, Universal, 4-position, Socket straight M12, Coding: A, Insulation displacement connection, knurl material: Plastic, external cable diameter 3.5 mm ... 6 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG