Phoenix Contact 1629208

M23 Straight Plug M23 Circular Cable Connector, 12 Poles, Crimp
$ 15.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1629208.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+337%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1629208 provided by its distributors.

M23 Straight Plug M23 Circular Cable Connector, 12 Poles, Crimp
Conn Inline Circular Housing PL PIN 12 POS Zinc Alloy
Avnet Japan
CIRCULAR CONNECTOR, CABLE CONNECTOR, M23-12P1N8A80DU
Circular Metric Connectors M23-12P1N8A80DU
Phoenix Contact Kabelconnectoren M23-12P1N8A80DU - 1629208
Phoenix Contact M23, M23 PRO, 12, , , IP66,IP68
PRO RoHS Compliant N (Normal) IP66/68 - Dust Tight Water Resistant Waterproof Connector Plug Housing -40C~125C
CONN PLG HSG MALE 12POS INLINE
Sensor Conn, M23, Plug, 12Pos, Cable; Product Range:M23 Pro Series; Sensor Connector Size:M23; Gender:Plug; No. Of Contacts:12Contacts; Sensor Contact Type:Crimp Pin - Contacts Not Supplied; Sensor Connector Mounting:Straight Cable Rohs Compliant: Yes |Phoenix Contact 1629208

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG