Shell Material = Gadolinium-Zinc / Mounting Type = Cable Mount / Poles = 12 / Body Orientation = Straight / Current Rating A = 8 / Voltage Rating V = 150 / Operating Temperature Max. °C = 125 / Connector Size = M23 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 15 / Contact Termination Type = Crimp / Cable Entry Min. mm = 3 / IP Rating = IP66 / IP Rating = IP68 / Coupling Method = ONECLICK / Series = M23 PRO
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names: