Phoenix Contact 1623776

Crimp contact; turned; Contact diameter: 1 mm; Crimp range: 0.08 mm...0.22 mm
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1623776.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.90%

Supply Chain

Country of OriginGermany
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 1623776 provided by its distributors.

Crimp contact; turned; Contact diameter: 1 mm; Crimp range: 0.08 mm...0.22 mm
Phoenix Contact Crimpcontact RC-15P2010 - 1623776
Gender = Male / Contact Type = Turned / Wire Size mm2 Max. mm² = 0.22 / Wire Size mm2 Min. mm² = 0.08 / Series = M23
RC-15P2010 Crimp contact turned contact
Standard Circular Contacts RC-15P2010
Phoenix Contact 1623776 ピン・ソケットコンタクト
RC-15P2010, , , 1mm, 0.08¡ú 0.22 mm
Contact, Pin, 0.08-0.22Mm2, Crimp; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Phoenix M23 Sensor Housing Connectors; Contact Plating:Gold Plated Rohs Compliant: Yes |Phoenix Contact 1623776

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG