Phoenix Contact 1623224

Phoenix Contact AC-laadkabels EV-T1G3K-1AC32A-4, 0M6, 0ESBK01 - 1623224
$ 138.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1623224.

IHS

Datasheet7 pages5 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 1623224 provided by its distributors.

Phoenix Contact AC-laadkabels EV-T1G3K-1AC32A-4,0M6,0ESBK01 - 1623224
AC CHARGING CABLE, 4M, 250VAC, 32A, BLK;
AC charging cable with Vehicle Connector, open cable end, with locking option for U-lock, with protective cap, Type 1, IEC 62196-2, SAE J1772, 32 A / 250 V (AC), Design line C-Line, Cable 4 m, black, straight, Mating face black
Connector Type - A = Type 1 / Connector Type - B = Open End / Connector Gender - A = Female / Lead Length m = 4 / Number of Power Contacts = 3 / Number of Signal Contacts = 2 / Number of Phases = 1 / Rated Current A = 32 / Rated Voltage V = 250 / AC or DC Operation = AC / Charging Power kW = 8 / Conductors = 5 / Protection Rating = IP44 / Protection Rating = IP54 / Code = Mode 3, Case C / Cable Colour = Black / Housing Material = Plastic / Jacket Material = TPE-U / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG