Descriptions of Phoenix Contact 1620159 provided by its distributors.
Conn M23 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Avnet Japan
Circular Connector, 12 Contact(s), Male, Solder Terminal
PHOENIX CONTACT 1620159 CIRCULAR CONNECTOR, RCPT, 12POS, CABLE
Conn; Circ; M23; Plug; Coupler; Str; 12 Pos; Signal; SPEEDCON
Circular Metric Connectors CA-12P1N1290DN
Phoenix Contact Koppelconnectoren CA-12P1N1290DN - 1620159
CA-12P1N1290DN,Phoenix Contact M23, CA, 12, , , IP67
CA-12P1N1290DN Coupling connector
Phoenix Contact 1620159 丸型コネクタ
CONN RCPT MALE 12POS SOLDER CUP
Sensor Conn, Rcpt, 4Pos, M8, Cable; Product Range:Speedcon Series; Sensor Connector Size:M23; Sensor Connector Gender:Male; No. Of Positions:12 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Cable Mountrohs Compliant: Yes |Phoenix Contact 1620159
M23, Coupler connector, CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 12, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 3 mm ... 14.5 mm, coding:N Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1244048