Descriptions of Phoenix Contact 1619968 provided by its distributors.
Conn M23 Circular PIN 12 POS Solder ST Flange Mount 12 Terminal 1 Port
Avnet Japan
Circular Connector, 12 Contact(s), Brass, Male, Solder Terminal
Phoenix Contact Apparaatconnector, voorwand CA-12P1N122S00 - 1619968
Circular Metric Connectors CA-12P1N122S00
Conn; Circ; M23; Plug; Device; Str; 12 Pos; Signal; SPEEDCON
PHOENIX CONTACT 1619968Sensor Connector, SPEEDCON Series
CA-12P1N122S00,,Phoenix Contact M23, CA, 12, , , IP67
CA-12P1N122S00 Device connector front
CONN RCPT MALE 12POS GOLD SOLDER
CIRCULAR CONNECTOR, RCPT, 12POS, PANEL; Product Range:SPEEDCON Series; Sensor Connector Size:M23; Sensor Connector Gender:Male; No. of Positions:12 Positions; Sensor Contact Type:Solder Pin; IP / NEMA Rating:IP67; Current Rating:8A RoHS Compliant: Yes
M23, Device connector, front mounting, CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 12, Direction of rotation: Standard, type of contact: Pin, Solder connection, Flat gasket, 4x Ø 3.2, flange dimensions: 25 mm x 25 mm, coding:N Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1243925