Phoenix Contact 1618464

Circular Contact SKT Crimp Straight Cable Mount
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1618464.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-4.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1618464 provided by its distributors.

Circular Contact SKT Crimp Straight Cable Mount
ST-10KS035,,,ST-10KS035, ST-10KS035, , , 1mm, 0.251mm
Phoenix Contact Crimpcontact ST-10KS035 - 1618464
Terminal Block Tools & Accessories ST-10KS035
Connector Accessory, Contact, Brass
Contact, Socket, 0.25-1Mm2, Crimp; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Phoenix M17, M23, M40, Circular Housing Connectors; Contact Rohs Compliant: Yes |Phoenix Contact 1618464
Series = ST / Cross-Section AWG Max. AWG = 18 / Cross-Section AWG Min. AWG = 30 / Contact Material = Brass / Contact Plating = Gold Flash over Nickel / Wire Size mm2 Min. mm² = 0.25 / Gender = Female / Wire Size mm2 Max. mm² = 1 / Contact Type = Turned

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG