Descriptions of Phoenix Contact 1605602 provided by its distributors.
Circular Metal Connector Power Socket (Pos 4 + 3 + Pe) Straight Short
Conn M23 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Circular Metric Connectors SF-7ES1N8A80DU 8P P30-M23 F INSRT
Circular Connector, 8 Contact(s), Female, Crimp Terminal
Circular Connector, Pluscon Series, Receptacle, 7, Socket, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1605602
SF-7ES1N8A80DU,Phoenix Contact M23, SF, 4 + 3 + PE, , , IP67
SF-7ES1N8A80DU Cable connector straight
SF-7ES1N8A80DU , SF7ES1N8A80DU
CONN PLG HSG FMALE 8POS INLINE
SENSOR CONNECTOR, M23, RCPT, 8POS, CABLE; Product Range: -; Sensor Connector Size: M23; Gender: Plug; No. of Contacts: 8Contacts; Sensor Contact Type: Crimp Socket - Contacts Not Supplied; Sensor Connector Mounting: Straight C
Cable connector, straight short, Screw locking, M23, number of positions: 4+3+PE, type of contact: Socket, shielded: yes, degree of protection: IP67, cable diameter range: 7.5 mm ... 14 mm, number of positions: 8, connection method: Crimp connection, series: SF