Phoenix Contact 1605583

SF Series Series; 8 Pole Conn Socket; M23Size; Male Contacts; Screw On Mating; IP67
$ 76.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1605583.

IHS

Datasheet9 pages6 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.34%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
ITT / CannonCA3106F18-8SF80
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA06R20-7PK10F187
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port Automotive

Descriptions

Descriptions of Phoenix Contact 1605583 provided by its distributors.

SF Series Series; 8 Pole Conn Socket; M23Size; Male Contacts; Screw On Mating; IP67
CIRCULAR M23 PLUG, N CODED, 8 POSITION, CRIMP, 30A, IP67, SF SERIES
Circular Connector, 8 Contact(s), Male, Crimp Terminal
Plug, M23, 8 pole, crimp connection, SPEEDCON locking, straight, 1605583
Circular Connector, Pluscon Series, Receptacle, 7, Pin, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1605583
Circular Metric Connectors SF-7EP1N8A9LDL
SF-7EP1N8A9LDL,Phoenix Contact M23, SF, 4 + 3 + PE, , , IP67
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SF-7EP1N8A9LDL Coupler connector
CONN RCPT HSG MALE 8POS INLINE
SENSOR CONNECTOR, M23, PLUG, 8POS, CABLE; Product Range: SPEEDCON Series; Sensor Connector Size: M23; Gender: Receptacle; No. of Contacts: 8Contacts; Sensor Contact Type: Crimp Pin - Contacts Not Supplied; Sensor Connector Mo
Coupler connector, straight long, for standard and SPEEDCON interlock, M23, number of positions: 4+3+PE, type of contact: Pin, shielded: yes, degree of protection: IP67, cable diameter range: 7.5 mm ... 18 mm, Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts, number of positions: 8, connection method: Crimp connection, series: SF

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG