Phoenix Contact 1605499

Circular Metal Connector, Pin, Conpower P30 Receptacle (pos 5 + Pe) | Phoenix Contact 1605499
$ 66.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1605499.

IHS

Datasheet8 pages6 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.50%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceD38999/26ME35PB(LC)
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
ITT / CannonCA3106E14S-6S15
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E10SL-3S15
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of Phoenix Contact 1605499 provided by its distributors.

CIRCULAR METAL CONNECTOR, PIN, CONPOWER P30 RECEPTACLE (POS 5 + PE) | Phoenix Contact 1605499
Circular Metric Connectors SF-5EP1N8A90DU 6P P3 0-M23 M INSRT
Circular Connector, 6 Contact(s), Male, Crimp Terminal
Circular Connector, Pluscon Series, Receptacle, 5, Pin, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1605499
Phoenix Contact Koppelconnectoren SF-5EP1N8A90DU - 1605499
SF-5EP1N8A90DU Coupler connector
SF-5EP1N8A90DU , SF5EP1N8A90DU
CONN RCPT HSG MALE 6POS INLINE
SENSOR CONNECTOR, M23, RCPT, 6POS, CABLE; Product Range: SPEEDCON Series; Sensor Connector Size: M23; Gender: Receptacle; No. of Contacts: 6Contacts; Sensor Contact Type: Crimp Pin - Contacts Not Supplied; Sensor Connector Mo
Coupler connector, straight short, for standard and SPEEDCON interlock, M23, number of positions: 5+PE, type of contact: Pin, shielded: yes, degree of protection: IP67, cable diameter range: 7.5 mm ... 14 mm, Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts, number of positions: 6, connection method: Crimp connection, series: SF

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG