Phoenix Contact 1603509

Receptacle, 1.5-2.5 mm², AWG 16-14, crimp connection, nickel-plated/gold-plated, 1603509
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1603509.

IHS

Datasheet4 pages6 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1603509 provided by its distributors.

Receptacle, 1.5-2.5 mm², AWG 16-14, crimp connection, nickel-plated/gold-plated, 1603509
Contact SKT Crimp ST Cable Mount 14-16AWG
D-Sub Connector 3.5 in. Dia x 14.25 in. L CuZn Female
Phoenix Contact Crimpcontact RC-5AS2000 - 1603509
RC-5AS2000, RC-5AS2000, , , 2mm, 1.5¡ú mm
RC-5AS2000 Crimp contact turned contact
Circular Metric Connectors RC-5AS2000
D-SUB CONTACT;FEMALE SOCKET;MACHINED;CRIMP
TURNED CRIMP CONTACT, SOCKET, 16-14AWG;
Contact Plating = Gold Flash over Nickel / Gender = Female / Contact Material = Brass / Contact Type = Turned / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 1 / Series = RC / Cross-Section AWG Min. AWG = 18 / Cross-Section AWG Max. AWG = 10
Contact, Socket, 1.5-2.5Mm2, Crimp; Product Range:M23 Pro Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Phoenix M23 Circular Housing Connectors; Contact Rohs Compliant: Yes |Phoenix Contact 1603509

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG