Phoenix Contact 1602996

Connector Accessory, 0.059in Max Cable Dia, Contact, Brass
$ 0.592
Production

Price and Stock

Inventory History

3 month trend:
-24.95%

CAD Models

Download Phoenix Contact 1602996 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2016-12-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1602996 provided by its distributors.

Connector Accessory, 0.059in Max Cable Dia, Contact, Brass
RC-1KP2000,Contact PIN Crimp ST Cable Mount 18-21AWG
Phoenix Contact Crimpcontact RC-1KP2000 - 1602996
RC-1KP2000 Crimp contact turned Single
Circular Metric Connectors RC-1KP2000
TURNED CRIMP CONTACT, PIN, 20-17AWG;
CONTACT H.D. CRIMP PIN 18-20AWG
Contact Plating = Gold Flash over Nickel / Gender = Male / Contact Type = Turned / Wire Size mm2 Max. mm² = 1 / Wire Size mm2 Min. mm² = 0.5 / Series = RC / Cross-Section AWG Min. AWG = 24 / Cross-Section AWG Max. AWG = 18
Contact, Pin, 0.5-1Mm2, Crimp; Product Range:M23 Pro Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Phoenix M23 Circular Housing Connectors; Contact Plating:Gold Rohs Compliant: Yes |Phoenix Contact 1602996

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG