Phoenix Contact 1559945

Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug
$ 40.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1559945.

IHS

Datasheet5 pages5 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1559945 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circular Connector, 12 Contact(s), Brass, Female, Solder Terminal, Receptacle
ITT / CannonPLB1G620014
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 14 PIN 2 A PLB SERIES
ITT / CannonPLB4G620010
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 3A 20.0muin 0.51mum
ITT / CannonPLB4G820014
Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1559945 provided by its distributors.

Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug
Circular connector; Plug; Male Pins; 12 pos; 1.5A; 30V; M12-12
Phoenix Contact Apparaatconnector achterwand SACC-DSI-MS-12CON-M12 SCO - 1559945
Circular Metric Connectors 12P MALE REAR MOUNT M12 THREAD
Sensor Actuator M 12 POS Solder ST Thru-Hole 12 Terminal 1 Port
CONN PLUG MALE 12POS GOLD SOLDER
Sensor/actuator flush-type connector, plug, 12-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M12 thread, with straight solder pins
SENSOR CONN, M12, PLUG, 12POS, PANEL; Product Range: SPEEDCON Series; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 12Contacts; Sensor Contact Type: PCB Pin; Sensor Connector; Available until stocks are exhausted

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG