Phoenix Contact 1556621

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 4 A, 1556621
$ 25.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1556621.

IHS

Datasheet14 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.30%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1556621 provided by its distributors.

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 4 A, 1556621
Phoenix Contact Apparaatconnector achterwand SACC-DSI-FS-4CON-PG9/0,5 SCO - 1556621
Cable assembly with a 4 Pole M12 Connector Socket and an Unterminated End
Circular Connector, 4 Contact(s), Female, Socket
Sensor/Actuator 0.5m 22AWG Circular 4 Position F
SENSOR/ACTUATOR SOCKET, M12, 4POS; Connector to Connector:M12 Straight Receptacle to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M12 Sensor StraightRoHS Compliant: Yes
CIRC CBL 4POS PLUG TO WIRE 1.64'
Sensor/actuator flush-type socket, 4-pos., M12 SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm²

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG