Phoenix Contact 1553873

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Solder Terminal, Plug
$ 27.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1553873.

IHS

Datasheet12 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.82%

CAD Models

Download Phoenix Contact 1553873 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-12-8P(023)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02E-16-8P(025)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT00A-12-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-16-8P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 13A 24.33mm*30.96mm
ITT / CannonKPT02E12-8PW
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonKPT02E12-8PX
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1553873 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Solder Terminal, Plug
Conn M12 Circular PIN 8 POS Solder ST Panel Mount 8 Terminal 1 Port
Phoenix Contact Apparaatconnector achterwand SACC-DSI-MS-8CON-L180/SCO SH - 1553873
Sensor/Actuator Connector; Feed-through; Flush Type; 8-Pos. M12-SPEEDCON
SACC-DSI-MS-8CON-L180/SCOSH,Sensor/Actuator Flush-Type Plug, 8-position
Plug, M12, 8 pole, solder pins, SPEEDCON locking, straight, 1553873
CONN PLUG MALE 8POS GOLD SOLDER
Sensor/actuator flush-type plug, 8-pos., M12-SPEEDCON, shielded, rear/screw mounting with Pg9 thread, with straight solder connection
Sensor Connector, M12, Plug, 8Pos; Product Range:Speedcon Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:8Contacts; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rohs Compliant: Yes |Phoenix Contact 1553873

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-DSI-MS-8CON-L180/SCO SH