Phoenix Contact 1553307

SACC-M12FR-5CON-PG9-VA, , Female Sockets, Receptacle, Threaded 5pin Stainless Steel 4A , , 38mm
$ 19.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1553307.

IHS

Datasheet13 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.88%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol-TuchelC01620K00310012
Circular Connector, Circular Industrial, Ecomate C016 Series, Right Angle Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol-TuchelC01620D00321012
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1553307 provided by its distributors.

SACC-M12FR-5CON-PG9-VA,,Female Sockets,Receptacle,Threaded 5pin Stainless Steel 4A , , 38mm
Circular connector; Receptacle; Female Sockets; 5 pos; 4A; 60V; M12-5
Circular Connector, 5 Contact(s), Female, Crimp Terminal, Socket
Phoenix Contact Connector SACC-M12FR-5CON-PG 9-VA - 1553307
SENSOR CONNECTOR, M12, RCPT, 5POS
CONN RCPT FMALE 5POS GOLD SCREW
Connector, Universal, 5-position, Socket angled M12, Coding: A, Screw connection, knurl material: Stainless steel 1.4404, cable gland Pg9, external cable diameter 6 mm ... 8 mm
SENSOR CONNECTOR, M12, RCPT, 5POS; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Right Angle Cable Mount; IP / NEMA

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M12FR-5CON-PG 9-VA
  • SACC-M12FR-5CON-PG9-VA