Phoenix Contact 1552968

Phoenix Contact Apparaatconnector achterwand SACC-DSI-MS-5CON-M12-SCO SH - 1552968
$ 17.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1552968.

IHS

Datasheet5 pages7 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.31%

CAD Models

Download Phoenix Contact 1552968 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonPLB3G120005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
ITT / CannonPLB3G620005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
ITT / CannonPLB4G020005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
Jbx Double Nut Receptacle Sz0 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G05FSSDS
Jbx Double Nut Receptacle Sz1 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA1G05FSSDS
Jbx Rear Mount Receptacle Sz0 5 Position Female Solder |Souriau-Sunbank/eaton JBXEP0G05FSSDS

Descriptions

Descriptions of Phoenix Contact 1552968 provided by its distributors.

Phoenix Contact Apparaatconnector achterwand SACC-DSI-MS-5CON-M12-SCO SH - 1552968
Circular Connector, 5 Contact(s), Male, Solder Terminal, Plug
Circular Metric Connectors SACC-DSI-MS-5 CON-M1 2-SCO SH
SENSOR CONNECTOR, M12, PLUG, 5POS
CONN PLUG MALE 5POS GOLD SOLDER
Sensor/actuator flush-type plug, 5-pos., M12-SPEEDCON, shielded, A-coded, rear/screw mounting with M12 thread, with straight solder connection
SENSOR CONNECTOR, M12, PLUG, 5POS; Product Range: SPEEDCON Series; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 5Contacts; Sensor Contact Type: Solder Pin; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rating: IP67; Connector Coding: A Coded; Connector Body Material: Nylon 6.6 (Polyamide 6.6) Body; Contact Material: Brass; Contact Plating: Gold; Current Rating: 4A; Voltage Rating: 60V; SVHC: Lead (15-Jan-2019); For Use With: Sensors & Actuators

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-DSI-MS-5CON-M12-SCO SH