Descriptions of Phoenix Contact 1543032 provided by its distributors.
Conn M12 Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port
Avnet Japan
Circular Connector, 5 Contact(s), Female, Screw Terminal, Socket
Socket, M12, 5 pole, screw connection, SPEEDCON locking, straight, 1543032
Female M12 Ctr Straight Single 60VAC/DC 4A - SACC-FS-5CON-PG7-MSCO
Phoenix Contact 1543032 SACC Plug-in Connector 5-pos M12 A-coded Straight
Phoenix Contact Connector SACC-FS-5CON-PG 7-M SCO - 1543032
CONNECTOR SENSOR/ACTUATOR FEMALE STRAIGHT 5-POS. SCREW CONN. SACC SERIES
SACC-FS-5CON-PG7-MSCO,,Phoenix Contact M12, SACC, 5, , , IP67
Connector, Universal, 5-position, Socket straight M12 SPEEDCON, Coding: A, Screw connection, knurl material: Nickel-plated brass, cable gland Pg7, external cable diameter 4 mm ... 6 mm
Sensor Connector, M12, Rcpt, 5Pos; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:5Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Phoenix Contact 1543032