Phoenix Contact 1542907

Circular Connector, 3 Contact(s), Female, Screw Terminal, Socket
$ 38.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1542907.

IHS

Datasheet12 pages3 years ago

Master Electronics

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+17.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialMS3106A22-9S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolMS3106E20-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A14S-1S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F16S-5S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106E16S-5S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/26JA98SB
MIL Series Connector, 3 Contact(s), Composite, Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1542907 provided by its distributors.

Circular Connector, 3 Contact(s), Female, Screw Terminal, Socket
Female M8 Ctr Straight Non-Keyed 60VAC/DC 4A - SACC-M8FS-3CON-M-034-SH
SACC-M8FS-3CON-M-0,34-SH,,Phoenix Contact M8, SACC, 3, , , IP67
Socket, M8, 3 pole, screw connection, screw locking, straight, 1542907
Connector, Universal, 3-position, shielded, Socket straight M8, Coding: A, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm ... 5.5 mm
Plug-In Connector; 3-Pos; Socket; SACC-M 8FS-3CON-M-0; 34-SH
CONN RCPT FMALE 3POS GOLD SCREW
Sensor Connector, M8, Rcpt, 3Pos; Product Range:-; Sensor Connector Size:M8; Gender:Receptacle; No. Of Contacts:3Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Phoenix Contact 1542907

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG