Descriptions of Phoenix Contact 1542761 provided by its distributors.
Circular Connector, 5 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
Circular Metric Connectors SACC-DSIFS-5CON-L180 5POS M12 SCKT A CODE
Female Receptacle Straight Single Keyway 60VAC/DC 4A - SACC-DSI-FS-5CON-L180SCO
Panel socket, M12, 5 pole, solder connection, SPEEDCON locking, straight, 1542761
Phoenix Contact Apparaatconnector achterwand SACC-DSI-FS-5CON-L180 SCO - 1542761
Conn M12 Circular Receptacle Socket 5 POS Solder Straight Through Hole/Panel Mount 5 Terminal Single Port
SACC-DSI-FS-5CON-L180SCO,Phoenix Contact M12, SACC, 5, , , IP67
Circular Connectors & Cable Connectors ROHS
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection
CONECTOR PHOENIX FLUSH-TYPE SOCKET M12 5 VIAS 180G 1542761
CONN RCPT FMALE 5POS GOLD SOLDER
SENSOR/ACTUATOR SOCKET, M12, 5POS; Product Range:SPEEDCON Series; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:5Contacts; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount; IP / NEMA RoHS Compliant: Yes