Phoenix Contact 1530618

Cable assembly; M5 feM5 male; wire leads; unshielded; 1.64ft; 500.00mm; 4-position
$ 41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1530618.

IHS

Datasheet10 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1530618 provided by its distributors.

Cable assembly; M5 feM5 male; wire leads; unshielded; 1.64ft; 500.00mm; 4-position
Phoenix Contact Apparaatconnector voorwand SACC-E-M5FS-4CON-M5/0,5 - 1530618
Cable Assembly Sensor/Actuator 0.5m 26AWG M12Circular 4 POS SKTCrimp
Circular Connector, 4 Contact(s), Female, Socket
Sensor Cable, Flush, M5 Sensor Straight 4 Position Receptacle, Free / Stripped End, 500 mm, 1.64 ft RoHS Compliant: Yes
Sensor/actuator flush-type socket, 4-pos., M5, prewall/screw mounting, with M5 thread, with 0.5 m TPE litz wire, 4x0.14 mmý
Phoenix Contact 1530618 传感器执行器电缆
RS APAC
CIRC CBL 4POS PLUG TO WIRE 1.64'
SENSOR CORD, 4P, M5 RCPT-FREE END, 0.5M; Connector to Connector: M5 Straight Receptacle to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A: M

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG