Phoenix Contact 1524788

Circular Connector, 3 Contact(s), Female, Solder Terminal, Socket
$ 16.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1524788.

IHS

Datasheet4 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-4.92%

CAD Models

Download Phoenix Contact 1524788 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-7PA232
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-7P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E10SL-3PF16
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E18-22P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1524788 provided by its distributors.

Circular Connector, 3 Contact(s), Female, Solder Terminal, Socket
Female Receptacle Straight Non-Keyed 60VAC/DC 4A - SACC-DSIV-M8FS-3CON-L90
Phoenix Contact Apparaatconnector achterwand SACC-DSIV-M 8FS-3CON-L 90 - 1524788
Circular Metric Connectors SACC-SCIV-M 8FS-3CON L-90
Socket, M8, 3 pole, solder pins, screw locking, straight, 1524788
SACC-DSIV-M8FS-3CON-L90,,,Phoenix Contact M8, SACC, 3, , , IP67
Sensor/actuator flush-type connector, socket, 3-pos., M8, rear/screw mounting with M8 thread, with polarity protection, with angled solder connection
CONN RCPT FMALE 3POS GOLD SOLDER
SENSOR CONNECTOR, M8, RCPT, 3P, PANEL; Product Range:-; Sensor Connector Size:M8; Gender:Receptacle; No. of Contacts:3Contacts; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Right Angle Panel Mount; IP / NEMA Rating:IP67;RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG