Phoenix Contact 1523502

SACC-EC-MS-8CON-M16/0, 5SCO, , Circular Metric Connectors 500mm
$ 35.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1523502.

IHS

Datasheet6 pages5 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+122%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
Cable Assembly Circular Cord Set 0.305m 22AWG M12 Circular 5 POS M Micro-Change (M12)
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1523502 provided by its distributors.

SACC-EC-MS-8CON-M16/0,5SCO,,Circular Metric Connectors 500mm
Circular Connector, 8 Contact(s), Male, Plug
Sensor/Actuator cable, 5-position, PUR halogen-free, orange RAL 2003, Plug straight M12, A-coded
Connector PLUG 8POS-0.5 M TPE WIRE
CBL CIRC 8POS MALE TO WIRE 1.64'
Sensor/Actuator flush-type plug, 8-pos., M12-SPEEDCON, A-coded, front/screw mounting with M16 thread, can be positioned, with 0.5 m TPE litz wire, 8 x 0.25 mm²
SENSOR CORD, 8P, M12 PLUG-FREE END, 0.5M; Connector to Connector:M12 Straight Plug to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M12 Sensor RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG