Phoenix Contact 1523463

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1523463
$ 21.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1523463.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+18.14%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
Cable Assembly Circular Cord Set 0.305m 22AWG M12 Circular 5 POS M Micro-Change (M12)
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length

Descriptions

Descriptions of Phoenix Contact 1523463 provided by its distributors.

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1523463
Phoenix Contact Apparaatconnector voorwand SACC-EC-MS-4CON-M16/0,5 SCO - 1523463
Circular Connector, 4 Contact(s), Male, Plug
M12 CONNECTOR, FOR HOUSING PANEL | Phoenix Contact 1523463
SACC-EC-MS-4CON-M16/0,5SCO,, M12, DUPLICON, 4, , , 4A, 250 V
CBL CIRC 4POS MALE TO WIRE 1.64'
SENSOR/ACTUATOR PLUG, M12, 4POS; Connector to Connector:M12 Straight Plug to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M12 Sensor Straight 4 RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG