Phoenix Contact 1521601

Circular M12 Socket, A Coded, 4 Position, Idc, 4A, IP65, IP67, Quickon Series
$ 14.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1521601.

Electro Sonic

Datasheet5 pages10 years ago

TodayComponents

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.54%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-01
LTD Date2025-12-31

Related Parts

Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-14S-2S(946)
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Clipper Circular Connectors 4P PLUG F/ SKT CNTS

Descriptions

Descriptions of Phoenix Contact 1521601 provided by its distributors.

CIRCULAR M12 SOCKET, A CODED, 4 POSITION, IDC, 4A, IP65, IP67, QUICKON SERIES
Connector, Universal, 4-position, Socket straight M12 SPEEDCON, Coding: A, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
RECEPTACLE, M12, PLUSCON, A CODE, 4 WAY; Product Range: SPEEDCON Series; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: IDC / IDT Socket; Sensor Connector Mounting: Straight Ca
Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Nickel-Gold / Poles = 4 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Voltage Rating VAC/VDC = 250 / Connector Coding = A-Coded / Coupling Method = Screw / Cable Entry Max. mm = 8 / Contact Gender = Socket / Cable Entry Min. mm = 4 / Contact Termination Type = IDC / IP Rating = IP65 / IP Rating = IP67 / Approvals = UL Listed / Approvals = IEC / Shell Material = Die-Cast Zinc Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG