Phoenix Contact 1520068

SENSOR/ACTUATOR FLUSH-TYPE PLUG, 5-POS. Circular Connector, 5 Contact(s), Male, Plug
$ 23.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1520068.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonPLB1G820005
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 5 PIN 7 A PLB SERIES
ITT / CannonPLB1G620005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
ITT / CannonPLB1G520005
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 5 PIN 7 A PLB SERIES
Jbx Double Nut Receptacle Sz0 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G05FSSDS
Conn Circular SKT 5 POS Crimp ST Panel Mount 5 Terminal 1 Port Blister
Jbx Double Nut Receptacle Sz1 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA1G05FSSDS

Descriptions

Descriptions of Phoenix Contact 1520068 provided by its distributors.

SENSOR/ACTUATOR FLUSH-TYPE PLUG, 5-POS. Circular Connector, 5 Contact(s), Male, Plug
Sensor/Actuator flush-type plug, 5-pos., M12-SPEEDCON, A-coded, front/screw mounting with M16 thread, can be positioned, with 0.5 m TPE litz wire, 5 x 0.34 mm²
SENSOR/ACTUATOR PLUG, M12, 5POS; Connector to Connector:M12 Straight Plug to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M12 Sensor Straight 5 RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG