Descriptions of Phoenix Contact 1507777 provided by its distributors.
Circular Connector, 5 Contact(s), Female, Screw Terminal, Socket
Female M12 Ctr Straight Single 60VAC/DC 4A - SACC-M12FSB-5CON-PG9SHAU
Circular Metric Connectors SACC-M12-FSB-5-CON PG9 SH AU
SACC SER; 5 Pole Cable Mount Conn Skt; 20mm Size; Female Contacts; Screw On
Phoenix Contact 1507777 SACC-M12FSB M12 Plug Straight 5-POS Shielded Gold
Socket, M12, 5 pole, screw connection, screw locking, straight, 1507777
Phoenix Contact Dataconnector SACC-M12FSB-5CON-PG9 SH AU - 1507777
Phoenix Contact 1507777 丸型コネクタ
RS APAC
CONN RCPT FMALE 5POS GOLD SCREW
Bus system connector, PROFIBUS, INTERBUS, 5-position, shielded, Socket straight M12, B-coded, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6.5 mm to 8.5mm
RECEPTACLE, M12, PLUSCON, B CODE, 5 WAY; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:5Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Cable Mount; IP / NEMA RoHS Compliant: Yes