Phoenix Contact 1504084

Phoenix Contact 1504084 M12 Plug Connector Sensor/Actuator PG9 Mount
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1504084.

Farnell

Datasheet3 pages9 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-36.70%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 1504084 provided by its distributors.

Phoenix Contact 1504084 M12 Plug Connector Sensor/Actuator PG9 Mount
FLAT NUT, USE W/ FLUSH TYPE CONNECTOR: M8, M12, M16 & PG9,SACC-E-MU-PG9
1504084 Series Flat Nut For Use With Flush Type Connector
Phoenix Contact Apparaatconnector voorwand SACC-E-MU-PG9 - 1504084
Connector Accessories Flat Nut Brass Nickel
Screws & Fasteners COUNTER NUT FOR PG9 BULKHEAD RECEPTACLES
Counter nut, PG9, 18 mm, IP67, silver, 1504084
SACC-E-MU-PG9 Flat nut with Pg9
Flat nut, Pg9, cable gland Pg9
FLAT NUT, PG9, BRASS; Thread Size - Imperial:-; Thread Size - Metric:PG9; Fastener Material:Brass; Fastener Plating:Nickel; Product Range:-; SVHC:Lead (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG