Descriptions of Phoenix Contact 1456103 provided by its distributors.
Circular Connector, 6 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
Sensor actuator cable, M8-flange socket, straight to open end, 6 pole, 0.5 m, 1.5 A, 1456103
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M8FS-6CON-M10/0,5 - 1456103
Cable Assembly Litz Wire 0.5m 26AWG M8 Circular 6 POS F Crimp
Cable assembly; Female; wire leads; unshielded; 1.64ft; 500.00mm; 6-position
Sensor Cable, Flush, M8 Sensor Straight 6 Position Receptacle, Free / Stripped End, 500 mm, 1.64 ft RoHS Compliant: Yes
CIRC CBL 6POS PLUG TO WIRE 1.64'
Device connector, rear mounting, 6-position, Socket, straight, M8, Rear mounting, M10, Individual wires, cable length: 0.5 m, 0.14 mm², PVC litz wire
SENSOR CORD, 6P, M8 RCPT-FREE END, 0.5M; Connector to Connector: M8 Straight Receptacle to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A: M