Phoenix Contact 1453494

Sensor actuator cable, M8-flange plug, straight to open end, 6 pole, 0.5 m, 2 A, 1453494
$ 21.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1453494.

IHS

Datasheet9 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1453494 provided by its distributors.

Sensor actuator cable, M8-flange plug, straight to open end, 6 pole, 0.5 m, 2 A, 1453494
Sensor/actuator flush-type plug; 6-pos; M8; rear/screw mount; w/M8 thread; 6x0.14mm
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M 8MS-6CON-M 8/0,5 - 1453494
Circular Connector, 6 Contact(s), Male, Wire Terminal, Plug
Cable Assembly Litz Wire 0.5m 24AWG M8 Circular 6 POS M
Sensor Cable, Flush, M8 Sensor Straight 6 Position Plug, Free / Stripped End, 500 mm, 1.64 ft RoHS Compliant: Yes
CBL CIRC 6POS MALE TO WIRE 1.64'
SENSOR CORD, 6P, M8 PLUG-FREE END, 0.5M; Connector to Connector: M8 Straight Plug to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M8 S

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG