Descriptions of Phoenix Contact 1453478 provided by its distributors.
Sensor actuator cable, M8-flange plug, straight to open end, 3 pole, 0.5 m, 4 A, 1453478
Circular Connector, 3 Contact(s), Brass, Male, Wire Terminal, Plug
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M 8MS-3CON-M 8/0,5 - 1453478
Cable Assembly Circular 0.5m 24AWG M8 Circular 3 Straight
Circular Metric Connectors SACC-DSI-M 8MS-3CON- M 8/0,5
Phoenix Contact 1453478 Connector M8 3-POS Rear/Screw Mount 0.5m TPE Wire
CABLE ASSEMBLY WITH A 3 POLE M8 AND AN UNTERMINATED END SACC SERIES
SACC-DSI-M8MS-3CON-M8/0,5,,,Phoenix Contact , M8
Sensor Cable, Flush, M8 Sensor Straight 3 Position Plug, Free / Stripped End, 500 mm, 1.64 ft RoHS Compliant: Yes
Phoenix Contact 1453478 センサアクチュエータケーブル
CBL CIRC 3POS MALE TO WIRE 1.64'
Device connector, rear mounting, 3-position, Plug, straight, M8, Rear mounting, M8 x 1, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire
SENSOR CORD, 3P, M8 PLUG-FREE END, 0.5M; Connector to Connector: M8 Straight Plug to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M8 S