Phoenix Contact 1441970

Circular Connector, 12 Contact(s), Female, Solder Terminal, Socket
$ 22.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1441970.

Electro Sonic

Datasheet19 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.97%

CAD Models

Download Phoenix Contact 1441970 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT02A-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT02E-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT06A-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT02A-14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT06A-14-12P(SR)
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06E-14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1441970 provided by its distributors.

Circular Connector, 12 Contact(s), Female, Solder Terminal, Socket
Circular connector; Insert; Female Sockets; 12 pos; 1.5A; 30V
Sensor/actuator flush-type socket, 12-pos., with straight THR solder connection
Circular Metric Connectors SACC-CI-M12 FS-12CON -L180 THR
Phoenix Contact Inbouwconnector SACC-CI-M12FS-12CON-L180 THR - 1441970
CONN FMALE INSERT 12POS SOLDER
SENSOR CONNECTOR, M12, RCPT, 12POS, PCB; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:12Contacts; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Straight PCB Mount; IP / NEMA Rating:IP67; RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG