Phoenix Contact 1441778

Circular connector; Receptacle; Female Sockets; 5 position; M12-5; 4A; 60V Packing unit: 20pcs
$ 15.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1441778.

IHS

Datasheet6 pages11 years ago

Electro Sonic

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonPLB1G820005
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 5 PIN 7 A PLB SERIES
ITT / CannonPLB1G020005
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 5 PIN 7 A PLB SERIES
ITT / CannonPLB1G220005
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 5 PIN 7 A PLB SERIES
Jbx Double Nut Receptacle Sz0 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G05FSSDS
ConnCircular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Medical Blister
Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Medical Blister

Descriptions

Descriptions of Phoenix Contact 1441778 provided by its distributors.

Circular connector; Receptacle; Female Sockets; 5 position; M12-5; 4A; 60V Packing unit: 20pcs
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M12FS-5CON-M16 - 1441778
Circular Metric Connectors SACC-DSI- M12FS-5CON-M16
Socket, M12, 5 pole, solder pins, screw locking, straight, 1441778
CONN RCPT FMALE 5POS GOLD SOLDER
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with straight solder connection
SENSOR CONNECTOR, M12, RCPT, 5POS, PANE.; Product Range: SPEEDCON Series; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: PCB Socket; Sensor Connector Mounting: Straight Panel M

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG