Phoenix Contact 1440012

Circular Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug
$ 87.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1440012.

IHS

Datasheet6 pages5 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol-TuchelC01620D00321012
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 210 12
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1440012 provided by its distributors.

Circular Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug
Circular connector; Plug; Male Pins; 5 pos; 4A; 60V; M12-5
Plug-in connector SACC-M12MS-5CON-DM 3-5 SH VA 1440012 Phoenix Contact
SENSOR CONNECTOR, M12, PLUG, 5POS
CONN PLUG MALE 5POS GOLD SCREW
Connector, 5-position, shielded, Plug straight M12, Coding: A, Screw connection, knurl material: Stainless steel 1.4404, cable gland M16, external cable diameter 3 mm ... 5.5 mm
SENSOR CONNECTOR, M12, PLUG, 5POS; Product Range: -; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 5Contacts; Sensor Contact Type: Screw Pin; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: IP65,

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M12MS-5CON-DM 3-5 SH VA