Phoenix Contact 1437122

Sensor actuator cable, M12-flange plug, straight to open end, 12 pole, 0.5 m, 1.5 A, 1437122
$ 48.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1437122.

IHS

Datasheet14 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-66.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 1437122 provided by its distributors.

Sensor actuator cable, M12-flange plug, straight to open end, 12 pole, 0.5 m, 1.5 A, 1437122
Cable assembly; M12 male; wire leads; individual; Unshielded; 1.64ft; 500.00mm; 12-pos
Phoenix Contact Apparaatconnector achterwand SACC-DSI-MS-12CON-M12/0,5 SCO - 1437122
Circular Metric Connectors 12P MALE REAR MOUNT M12 THREAD
Circular Connector, 12 Contact(s), Male, Crimp Terminal
Phoenix Contact 1437122 SACC Flush Connector 12-Pos. M12 Halogen-Free
Sensor/actuator flush-type plug, 12-pos., M12 SPEEDCON, rear/screw mounting with M12 thread, with 0.5 m
Phoenix Contact 1437122 丸型コネクタ
RS APAC
CIR CBL 12POS RCPT TO WIRE 1.64'
CBL CIRC 12P MALE TO WIRE 1.64'
SENSOR CORD, 12P, M12 PLUG-FREE END; Connector to Connector:M12 Straight Plug to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M12 Sensor Straight 12 RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG