Phoenix Contact 1436550

Circular Connector, 4 Contact(s), Polyamide66, Female, Solder Terminal, Socket
$ 22.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1436550.

IHS

Datasheet5 pages3 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.88%

CAD Models

Download Phoenix Contact 1436550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonPLB1G420004
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 4 PIN 8 A PLB SERIES
ITT / CannonPLB1G620004
Conn Circular SKT 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port Medical
ITT / CannonPLB3G520004
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 8A 20.0muin 0.51mum
Conn Push-Pull F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Medical Blister
ConnCircular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Medical Blister

Descriptions

Descriptions of Phoenix Contact 1436550 provided by its distributors.

Circular Connector, 4 Contact(s), Polyamide66, Female, Solder Terminal, Socket
Circular connector; Receptacle; Female Sockets; 4 pos; 4A; 250V; M12-4
Bus system flush-type connector, socket, Ethernet, 4-pos., M12 SPEEDCON, shielded, D-coded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection
Sensor Connector, M12, Rcpt, 4Pos; Product Range:Profinet Speedcon Series; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:4Contacts; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount; Iprohs Compliant: Yes |Phoenix Contact 1436550

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-DSIV-FSD-4CON-L90 SCO
  • SACC-DSIV-FSD-4CON-L90SCO