Phoenix Contact 1430530

Phoenix Contact Sensor-/actorkabel SAC-12P-MS/ 1, 5-PUR SCO - 1430530
$ 54.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1430530.

IHS

Datasheet16 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.35%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1430530 provided by its distributors.

Phoenix Contact Sensor-/actorkabel SAC-12P-MS/ 1,5-PUR SCO - 1430530
Circular Connector, 12 Contact(s), Male, Plug
Cable assembly; sensor/actuator; 12-position; 1.5M; PUR
Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 1.5 m, PUR, black, 1.5 A, 1430530
Phoenix Contact 1430530 センサアクチュエータケーブル
RS APAC
CIR CBL 12POS RCPT TO WIRE 4.92'
CBL CIRC 12P MALE TO WIRE 4.92'
Sensor/actuator cable, 12-position, PUR halogen-free, black RAL 9005, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 1.5 m
Sensor Cord, 12P M12 Plug-Free End, 1.5M; Connector To Connector:M12 Straight Plug To Free End; Cable Length - Metric:1.5M; Cable Length - Imperial:4.92Ft; Product Range:-; Svhc:Lead (15-Jan-2019); Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1430530

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG