Phoenix Contact 1425598

SACC RoHS Compliant L IP67 - Dust Tight Waterproof Circular Connector -25C~105C 16A 63V
$ 9.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1425598.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.76%

CAD Models

Download Phoenix Contact 1425598 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-01-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Phoenix Contact 1425598 provided by its distributors.

SACC RoHS Compliant L IP67 - Dust Tight Waterproof Circular Connector -25C~105C 16A 63V
Phoenix Contact Inbouwconnector SACC-CI-M12FSL-4FE-L180 THR SH GR T - 1425598
Sensor Conn, Rcpt, 5Pos, M12, Pcb Rohs Compliant: Yes |Phoenix Contact 1425598
Flush-type connector, Power, 5-position, Socket, straight, L - Power, PCB mounting, THR solder connection, The electrical and mechanical data specified assume that the connector pair is correctly locked and mounted. If the connector is unlocked and if there is a danger of contamination, the connector must be sealed using a protective cap > IP54. Influences arising from litz wires, cables or PCB assembly must also be taken into consideration.
Mounting Type = PCB / Contact Material = Brass / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 63 / Standards Met = UL Listed / Standards Met = Ex / Connector Coding = L-Coded / Coupling Method = Push-Pull / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Body Orientation = Straight / Current Rating A = 16

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG