Phoenix Contact 1425582

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
$ 18.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1425582.

IHS

Datasheet7 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
-36.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1425582 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Sensor Cord, M12 Plug, Free End, 200Mm Rohs Compliant: Yes |Phoenix Contact 1425582
Phoenix Contact Apparaatconnector voorwand SACC-E-M12MSL-4FE-M16XL/0,2 GR - 1425582
Sensor Cables / Actuator Cables 5POS Flush Conn Cable Length 0.2m
Phoenix Contact 1425582 Power Connector
RS APAC
Phoenix Contact , 1068, 4P, 16A, 63 V
CIRC CBL 5POS RCPT TO WIRE 0.66'
Flush-type connector, Power, 5-position, Plug, M12, L - Power, Front mounting, Square flange, Individual wires, cable length: 0.2 m, 2.50 mm², PEX litz wire
Mounting Type = Front Mount / Contact Material = Brass / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 85 / Length mm = 200 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 V-0 / Connector Coding = L-Coded / Voltage Rating V = 63 / Coupling Method = Push-Pull / Contact Gender = Plug / Contact Termination Type = Assembled with Wires / IP Rating = IP67 / Body Orientation = Straight / Current Rating A = 16

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG