Phoenix Contact 1424678

Connector; Circular; Bus System Conn Profibus 2POS Pl; SACC-M12MSB-2PL Sh Pb
$ 27.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1424678.

IHS

Datasheet8 pages5 years ago

Master Electronics

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1424678 provided by its distributors.

Connector; circular; BUS SYSTEM CONN PROFIBUS 2POS PL; SACC-M12MSB-2PL SH PB
Circular Connector, 2 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Data connector, PROFIBUS DP (12 Mbps), 2-position, shielded, Plug straight M12, Coding: B, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
Sensor Connector, M12, Plug, 2Pos, Cable; Product Range:Profibus Dp Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:2 Positions; Sensor Contact Type:Screw Pin; Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Phoenix Contact 1424678
Approvals = UL Listed / Approvals = EAC / Approvals = Ex / Contact Plating = Nickel-Gold / Contact Material = Copper Tin / Mounting Type = Cable Mount / Poles = 2 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = B-Coded / Standards Met = UL Listed / Standards Met = EAC / Standards Met = Ex / Voltage Rating V = 48 / Length mm = 60 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 8 / Contact Termination Type = Push-In / Cable Entry Min. mm = 4 / IP Rating = IP65 / IP Rating = IP67 / Coupling Method = Push-Pull

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG