Phoenix Contact 1424651

Circular M12 Plug, A Code, 5 Position, Push in, 4A, IP65, IP67, Speedcon Series
$ 14.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1424651.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.02%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1424651 provided by its distributors.

CIRCULAR M12 PLUG, A CODE, 5 POSITION, PUSH IN, 4A, IP65, IP67, SPEEDCON SERIES
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
Connector, Universal, 5-position, unshielded, Plug angled M12, Coding: A, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
SENSOR CONNECTOR, M12, PLUG, 5POS, CABLE; Product Range: M12 Push-In; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 5Contacts; Sensor Contact Type: Push In Pin; Sensor Connector Mounting: Right Angle Cable Mount;
Sensor Conn, M12, R/A, Plug, 5Pos, Cable; Product Range:Speedcon Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:5 Positions; Sensor Contact Type:Screw Pin; Ip/Nema Rating:Ip65, Ip67; Gender:Plug Rohs Compliant: Yes |Phoenix Contact 1424651

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG