Phoenix Contact 1424234

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
$ 22.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1424234.

IHS

Datasheet5 pages3 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.43%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle
Circular Connector, 4 Contact(s), Aluminium Alloy, Male, Wire Terminal, Receptacle
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length

Descriptions

Descriptions of Phoenix Contact 1424234 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Phoenix Contact Apparaatconnector voorwand SACC-E-M8MS-5CON-M10/0,5 DN - 1424234
Cable Assembly Litz Wire 0.5m 26AWG M8 Circular 5 POS M
Cable assembly; Male; wire Leads; 1.64ft; 500.00mm; 5-position
Specialized Cables SACC-E-M8MS 5CON-M10/0,5 DN
Sensor Cable, Flush, M8 Sensor Straight 5 Position Plug, Free / Stripped End, 500 mm, 1.64 ft RoHS Compliant: Yes
CIRC CBL 5POS RCPT TO WIRE 1.64'
Flush-type connector, DeviceNet™, 5-position, Plug, straight, M8, Front mounting, M10, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire
SENSOR CORD, 5P, M8 PLUG-FREE END, 0.5M; Connector to Connector: M8 Straight Plug to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M8 S

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG