Descriptions of Phoenix Contact 1424231 provided by its distributors.
Sensor actuator cable, M8-flange socket, straight to open end, 8 pole, 0.5 m, 1.5 A, 1424231
Circular Connector, 8 Contact(s), Female, Wire Terminal, Socket
Sensor/actuator flush-type socket; 8-pos; M8; front/screw mount w/M10; 8x0.14mm
Phoenix Contact Apparaatconnector voorwand SACC-E-M8FS-8CON-M10/0,5 - 1424231
Sensor/Actuator 0.5m 26AWG M8 Circular 8 Position SKT
Sensor Cable, Flush, M8 Sensor Straight 8 Position Receptacle, Free / Stripped End, 500 mm, 1.64 ft RoHS Compliant: Yes
CIRC CBL 8POS PLUG TO WIRE 1.64'
CBL FMALE TO WIRE LEAD 8P 1.64'
Flush-type connector, 8-position, Socket, straight, M8, Front mounting, M10, Individual wires, cable length: 0.5 m, 0.14 mm², PVC litz wire
SENSOR CORD, 8P, M8 RCPT-FREE END, 0.5M; Connector to Connector: M8 Straight Receptacle to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type