Phoenix Contact 1424112

Circular Connector, 4 Contact(s), Female, Wire Terminal, Socket
$ 46.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1424112.

IHS

Datasheet9 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1424112 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Wire Terminal, Socket
Cable assembly; M12 female; wire Leads; round; Shielded; 4.92ft; 1.50m; 4-position
SAC-4P-1,5-PUR/M12FSTSH,Phoenix Contact , SAC-4P-FST/ 1.5-PUR SH SCO, M12
CABLE ASSEMBLY, SINGLE ENDED, M8 FEMALE, 4 CONDUCTOR, 1.5M, M12 POWER SERIES
Cable Assembly 1.5m 16AWG M12 Circular 4 POS F
Sensor/Actuator Cable 63 VDC 12 A Straight Female 4 P
CIRC CBL 4POS PLUG TO WIRE 4.92'
Power cable, 4-position, PUR halogen-free, black RAL 9005, shielded (Advanced Shielding Technology), free cable end, on Socket straight M12, coding: T, cable length: 1.5 m, For direct current up to 12 A/63 V
SENSOR LEAD, M12 SOCKET, 4POS, BLACK; Connector to Connector: M12 Receptacle to Free End; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Type A: M12 Socke

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG