Descriptions of Phoenix Contact 1422844 provided by its distributors.
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
Plug, M12, 8 pole, crimp connection, screw locking, straight, 1422844
Standard Circular Connector SACC-M12MSX-8CT-CLSH
Connector, Ethernet/PROFINETCAT6A (10 Gbps), 8-position, shielded, Plug straight M12 SPEEDCON, X-coded,Crimp connection
Phoenix Contact Dataconnector SACC-M12MSX-8CT-CL SH - 1422844
SACC-M12MSX-8CT-CLSH,Phoenix Contact M12, 8
CONN, SENSOR, MALE, 8 POS, CRIMP;
Data connector, Ethernet CAT6A (10 Gbps), PROFINET CAT6A (10 Gbps), 8-position, shielded, Plug straight M12, Coding: X, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 6.5 mm ... 10 mm, without crimp contacts
Mounting Type = Cable Mount / Poles = 8 / Operating Temperature Max. °C = 85 / Length mm = 43 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = EAC / Standards Met = Ex / Voltage Rating V = 48 / Connector Coding = X-Coded / Coupling Method = Push-Pull / Cable Entry Max. mm = 10 / Contact Gender = Plug / Cable Entry Min. mm = 6.5 / Contact Termination Type = Crimp / IP Rating = IP65 / IP Rating = IP67 / Body Orientation = Straight / Current Rating mA = 500